ESS 104 | Block
Ring core variable isolating transformer, 250 V, 4 A, 0 µV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.3646 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single-phase, to VDE 0552. Degree of protection: IP 00. Ambient temperatures: max. +45 °C. Test voltage winding/shaft: 4.0 kV AC. Insulation material class of the insulating system: B. Frequency: 50 to 400 Hz. Turning angle: 320°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 230 V | |
| Secondary voltage (1) | 250 V | |
| Length | 159 mm | |
| Width | 147 mm | |
| Height | 84 mm | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |