ESS 102 | Block

Ring core variable isolating transformer, 250 V, 2 A, 0 µV

Order No.: 60C1510
EAN: 4099891352035
MPN:
ESS 102
Series: ESS
ESS 102 Block Regulating Transformers Image 1
ESS 102 Block Regulating Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
300.9867 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
300.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
300.9867 €

Single-phase, to VDE 0552. Degree of protection: IP 00. Ambient temperatures: max. +45 °C. Test voltage winding/shaft: 4.0 kV AC. Insulation material class of the insulating system: B. Frequency: 50 to 400 Hz. Turning angle: 320

Technical specifications
Filter Property Value
Primary voltage 230 V
Secondary voltage (1) 250 V
Length 137 mm
Width 125 mm
Height 84 mm
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back