USTE 800/2X115 | Block

Control and safety transformer, 800 VA, 115 V/115 V, 93 %, USTE 800/2X115

Order No.: 42C1356
EAN: 4099891346416
MPN:
USTE 800/2X115
Series: USTE
USTE 800/2X115 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.0999 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
137.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.0999 €
Technical specifications
Filter Property Value
Output power 800 W
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 93 %
Length 150 mm
Width 130 mm
Height 143 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back