USTE 400/2X12 | Block
Control and safety transformer, 400 VA, 12 V/12 V, 92 %, USTE 400/2X12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.0123 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 400 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 92 % | |
| Length | 120 mm | |
| Width | 104 mm | |
| Height | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |