USTE 250/2X12 | Block

Control and safety transformer, 250 VA, 12 V/12 V, 90 %, USTE 250/2X12

Order No.: 42C1349
EAN: 4099891346348
MPN:
USTE 250/2X12
Series: USTE
USTE 250/2X12 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.4122 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
100.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.4122 €
Technical specifications
Filter Property Value
Output power 250 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 90 %
Length 96 mm
Width 102 mm
Height 104 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back