USTE 1600/2X115 | Block

Control and safety transformer, 1.6 kVA, 115 V/115 V, 94 %, USTE 1600/2X115

Order No.: 42C1347
EAN: 4099891346324
MPN:
USTE 1600/2X115
Series: USTE
USTE 1600/2X115 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
272.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.51 €
Technical specifications
Filter Property Value
Output power 1.6 kW
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 94 %
Length 192 mm
Width 144 mm
Height 180.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes