USTE 1200/2X115 | Block
Control and safety transformer, 1.2 kVA, 115 V/115 V, 94 %, USTE 1200/2X115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
278.9122 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.2 kW | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 94 % | |
| Length | 150 mm | |
| Width | 164 mm | |
| Height | 143 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |