USTE 100/2X115 | Block

Control and safety transformer, 100 VA, 115 V/115 V, 87 %, USTE 100/2X115

Order No.: 42C1343
EAN: 4099891346287
MPN:
USTE 100/2X115
Series: USTE
USTE 100/2X115 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.9978 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
65.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.9978 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 87 %
Length 84 mm
Width 85 mm
Height 96 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes