TT3-A040-4040-0 | Block

Isolating transformer, 40 kVA, 400 V/400 V/400 V, TT3-A040-4040-0

Order No.: 42C1330
EAN: 4099891346225
MPN:
TT3-A040-4040-0
Series: TT3
TT3-A040-4040-0 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,944.2504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,944.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,944.2504 €
Technical specifications
Filter Property Value
Output power 40 kW
Primary voltage 400 V
Secondary voltage (1) 400 V
Secondary voltage (2) 400 V
Secondary voltage (3) 400 V
Length 550 mm
Width 300 mm
Height 550 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back