TT3-A020-4040-0 | Block
Isolating transformer, 20 kVA, 400 V/400 V/400 V, TT3-A020-4040-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,658.0032 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 20 kW | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 400 V | |
| Secondary voltage (2) | 400 V | |
| Secondary voltage (3) | 400 V | |
| Length | 552 mm | |
| Width | 300 mm | |
| Height | 460 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |