TT3 8-4-4 | Block

Isolating transformer, 8 kVA, 400 V/400 V/400 V, 96 %, TT3 8-4-4

Order No.: 42C1324
EAN: 4099891346164
MPN:
TT3 8-4-4
Series: TT3
TT3 8-4-4 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
788.7558 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
788.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
788.7558 €
Technical specifications
Filter Property Value
Output power 8 kW
Primary voltage 400 V
Secondary voltage (1) 400 V
Secondary voltage (2) 400 V
Secondary voltage (3) 400 V
efficiency 96 %
Length 410 mm
Width 180 mm
Height 360 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back