TT3 6,3-4-4 | Block
Isolating transformer, 6.3 kVA, 400 V/400 V/400 V, 95.5 %, TT3 6,3-4-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
715.2733 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 6.3 kW | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 400 V | |
| Secondary voltage (2) | 400 V | |
| Secondary voltage (3) | 400 V | |
| efficiency | 95.5 % | |
| Length | 410 mm | |
| Width | 175 mm | |
| Height | 360 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |