TT3 2,5-4-4 | Block
Isolating transformer, 2.5 kVA, 400 V/400 V/400 V, 94.3 %, TT3 2,5-4-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.3233 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2.5 kW | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 400 V | |
| Secondary voltage (2) | 400 V | |
| Secondary voltage (3) | 400 V | |
| efficiency | 94.3 % | |
| Length | 315 mm | |
| Width | 165 mm | |
| Height | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |