TT3 10-4-4 | Block
Isolating transformer, 10 kVA, 400 V/400 V/400 V, 96.5 %, TT3 10-4-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,105.6409 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 10 kW | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 400 V | |
| Secondary voltage (2) | 400 V | |
| Secondary voltage (3) | 400 V | |
| efficiency | 96.5 % | |
| Length | 480 mm | |
| Width | 192 mm | |
| Height | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |