TT1 8-4-23 | Block

Control and isolating transformer, 8 kVA, 115 V/115 V, 96 %, TT1 8-4-23

Order No.: 42C1312
EAN: 4099891346041
MPN:
TT1 8-4-23
Series: TT1
TT1 8-4-23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
799.7871 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
799.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
799.7871 €
Technical specifications
Filter Property Value
Output power 8 kW
Primary voltage 380 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 96 %
Length 280 mm
Width 215 mm
Height 385 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back