TT1 4-4-23 | Block

Control and isolating transformer, 4 kVA, 115 V/115 V, 95 %, TT1 4-4-23

Order No.: 42C1306
EAN: 4099891345983
MPN:
TT1 4-4-23
Series: TT1
TT1 4-4-23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
557.6697 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
557.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
557.6697 €
Technical specifications
Filter Property Value
Output power 4 kW
Primary voltage 380 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 95 %
Length 240 mm
Width 165 mm
Height 335 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back