TT1 3-4-23 | Block
Control and isolating transformer, 3 kVA, 115 V/115 V, 95 %, TT1 3-4-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
528.9669 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 3 kW | |
| Primary voltage | 380 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 95 % | |
| Length | 200 mm | |
| Width | 165 mm | |
| Height | 275 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |