TT1 2,5-4-42 | Block

Control and isolating transformer, 2.5 kVA, 42 V, 94 %, TT1 2,5-4-42

Order No.: 42C1299
EAN: 4099891345914
MPN:
TT1 2,5-4-42
Series: TT1
TT1 2,5-4-42 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
518.6496 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
518.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
518.6496 €
Technical specifications
Filter Property Value
Output power 2.5 kW
Primary voltage 380 V
Secondary voltage (1) 42 V
efficiency 94 %
Length 200 mm
Width 155 mm
Height 310 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back