TT1 15-4-23 | Block

Control and isolating transformer, 15 kVA, 115 V/115 V, 98 %, TT1 15-4-23

Order No.: 42C1296
EAN: 4099891345884
MPN:
TT1 15-4-23
Series: TT1
TT1 15-4-23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,705.389 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,705.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,705.389 €
Technical specifications
Filter Property Value
Output power 15 kW
Primary voltage 380 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 98 %
Length 320 mm
Width 250 mm
Height 470 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back