TT1 1,6-23-24 | Block

Control and isolating transformer, 1.6 kVA, 24 V, 93 %, TT1 1,6-23-24

Order No.: 42C1288
EAN: 4099891345808
MPN:
TT1 1,6-23-24
Series: TT1
TT1 1,6-23-24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
394.1518 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
394.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
394.1518 €
Technical specifications
Filter Property Value
Output power 1.6 kW
Primary voltage 219/230/241 V
Secondary voltage (1) 24 V
efficiency 93 %
Length 160 mm
Width 145 mm
Height 265 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back