TIM 800 | Block

Isolating transformer, 800 VA, 115 V/115 V, 94 %, TIM 800

Order No.: 32C580
EAN: 4099891343705
MPN:
TIM 800
Series: TIM
TIM 800 Block Power Transformers Image 1
TIM 800 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.8142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
285.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.8142 €

Isolating transformers in enclosure, type Block TIM.

For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings

Rated power 800 VA, type TIM 800.

Open-circuit voltage approx

Technical specifications
Filter Property Value
Output power 800 W
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 94 %
Length 283 mm
Width 200 mm
Height 166 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back