TIM 500 | Block
Isolating transformer, 500 VA, 115 V/115 V, 92 %, TIM 500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.5519 € *
Standard delivery time from the manufacturer is: 2 Weeks
Isolating transformers in enclosure, type Block TIM.
For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings
Rated power 500 VA, type TIM 500.
Open-circuit voltage approx
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 500 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 92 % | |
| Length | 283 mm | |
| Width | 176 mm | |
| Height | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |