TIM 300 | Block
Isolating transformer, 300 VA, 115 V/115 V, 91 %, TIM 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.0008 € *
Standard delivery time from the manufacturer is: 2 Weeks
Isolating transformers in enclosure, type Block TIM.
For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings
Rated power 300 VA, type TIM 300.
Open-circuit voltage approx
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 300 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 91 % | |
| Length | 223 mm | |
| Width | 117 mm | |
| Height | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |