TIM 100 | Block
Isolating transformer, 100 VA, 115 V/115 V, 87.5 %, TIM 100
Unit Price (€ / pc.)
87.9053 € *
Available: 9 pcs.
Total Price:
87.91 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9053 €
5 pcs.
82.6336 €
15 pcs.
79.4682 €
50 pcs.
75.9458 €
150 pcs.
72.7923 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating transformers in enclosure, type Block TIM.
For screw mounting, with terminal block, integrated fusing and thermal protection against short-circuit and overload. Two output voltages for series or parallel wiring of the secondary windings
Rated power 100 VA, type TIM 100.
Open-circuit voltage approx
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 100 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 87.5 % | |
| Length | 167 mm | |
| Width | 77 mm | |
| Height | 76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |