STSU 630/24 | Block

Control and isolating transformer, 630 VA, 12 V/12 V, 92.4 %, STSU 630/24

Order No.: 42C1264
EAN: 4099891345563
MPN:
STSU 630/24
Series: STSU
STSU 630/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.9891 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
175.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.9891 €
Technical specifications
Filter Property Value
Output power 630 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 92.4 %
Length 150 mm
Width 122 mm
Height 153 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back