STSU 630/23 | Block

Control and isolating transformer, 630 VA, 115 V/115 V, 92.4 %, STSU 630/23

Order No.: 42C1263
EAN: 4099891345556
MPN:
STSU 630/23
Series: STSU
STSU 630/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.9955 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
160.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.9955 €
Technical specifications
Filter Property Value
Output power 630 W
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 92.4 %
Length 150 mm
Width 112 mm
Height 150 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back