STSU 63/48 | Block
Control and isolating transformer, 63 VA, 24 V/24 V, 85.2 %, STSU 63/48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.6098 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 63 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Secondary voltage (2) | 24 V | |
| efficiency | 85.2 % | |
| Length | 84 mm | |
| Width | 89 mm | |
| Height | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |