STSU 40/48 | Block

Control and isolating transformer, 40 VA, 24 V/24 V, 81.6 %, STSU 40/48

Order No.: 42C1256
EAN: 4099891345488
MPN:
STSU 40/48
Series: STSU
STSU 40/48 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8855 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
77.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.8855 €
Technical specifications
Filter Property Value
Output power 40 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
efficiency 81.6 %
Length 66 mm
Width 82 mm
Height 78 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back