STSU 40/23 | Block
Control and isolating transformer, 40 VA, 115 V/115 V, 81.6 %, STSU 40/23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8951 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 40 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 81.6 % | |
| Length | 66 mm | |
| Width | 82 mm | |
| Height | 78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |