STSU 2000/23 | Block

Control and isolating transformer, 2 kVA, 115 V/115 V, 95 %, STSU 2000/23

Order No.: 42C1249
EAN: 4099891345419
MPN:
STSU 2000/23
Series: STSU
STSU 2000/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
371.6608 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
371.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
371.6608 €
Technical specifications
Filter Property Value
Output power 2 kW
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 95 %
Length 192 mm
Width 183 mm
Height 185 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back