STSU 160/23 | Block

Control and isolating transformer, 160 VA, 115 V/115 V, 87.4 %, STSU 160/23

Order No.: 42C1245
EAN: 4099891345372
MPN:
STSU 160/23
Series: STSU
STSU 160/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.709 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
72.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.709 €
Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 87.4 %
Length 96 mm
Width 102 mm
Height 104 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes