STSU 1000/24 | Block

Control and isolating transformer, 1 kVA, 12 V/12 V, 93.5 %, STSU 1000/24

Order No.: 42C1243
EAN: 4099891345358
MPN:
STSU 1000/24
Series: STSU
STSU 1000/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.6688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
232.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
232.6688 €
Technical specifications
Filter Property Value
Output power 1 kW
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 93.5 %
Length 150 mm
Width 174 mm
Height 190 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back