STSU 100/24 | Block

Control and isolating transformer, 100 VA, 12 V/12 V, 87 %, STSU 100/24

Order No.: 42C1240
EAN: 4099891345327
MPN:
STSU 100/24
Series: STSU
STSU 100/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.3746 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
75.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.3746 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 87 %
Length 84 mm
Width 97 mm
Height 96 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back