STEU 63/48 | Block
Control and isolating transformer, 63 VA, 24 V/24 V, 86 %, STEU 63/48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0319 € *
Standard delivery time from the manufacturer is: 3 Weeks
Safety transformer with low inrush current type Block STEU 63/423 with combination base plate
also suitable for rail mounting (TH-35)
Insulation class: B,
Connection: Federkraftklemmen, PE 6,3 x 0,8,
Ambient temperature: max. 40 °C.
dimensions: A 78, B 85, C 88, D 64, E 64, F 46 mm,
Weight: 1,3 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 63 W | |
| Primary voltage | 230/400 V | |
| Secondary voltage (1) | 24 V | |
| Secondary voltage (2) | 24 V | |
| efficiency | 86 % | |
| Length | 84 mm | |
| Width | 85 mm | |
| Height | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |