STEU 63/23 | Block
Control and isolating transformer, 63 VA, 115 V/115 V, 86 %, STEU 63/23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.9867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Isolating transformers w. low inrush current, Block STEU 63/23 with combination base plate
Suitable for rail mounting (TH-35).
Insulation class: B.
Connection: spring force terminals, PE 6.3 x 0.8.
Ambient temperatures: max. 40 °C.
Dimensions: A 78, B 85, C 88, D 64, E 64, F 46 mm
Weight: 1.3 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 63 W | |
| Primary voltage | 230/400 V | |
| Secondary voltage (1) | 115 V | |
| Secondary voltage (2) | 115 V | |
| efficiency | 86 % | |
| Length | 84 mm | |
| Width | 85 mm | |
| Height | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |