STEU 160/24 | Block
Control and isolating transformer, 160 VA, 12 V/12 V, 86 %, STEU 160/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Safety transformers w. low inrush current, type Block STEU 160/24 with combination base plate
Suitable for rail mounting (TH-35).
Insulation class: B.
Connection: spring force terminals, PE 6.3 x 0.8.
Ambient temperatures: max. 40 °C.
Dimensions: A 96, B 102, C 104, D 84, E 87, F 56 mm
Weight: 2.9 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 160 W | |
| Primary voltage | 230/400 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 86 % | |
| Length | 96 mm | |
| Width | 102 mm | |
| Height | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |