STEU 160/23 | Block

Control and isolating transformer, 160 VA, 115 V/115 V, 86 %, STEU 160/23

Order No.: 40C1766
EAN: 4099891344351
MPN:
STEU 160/23
Series: STEU
STEU 160/23 Block Power Transformers Image 1
STEU 160/23 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.3905 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.3905 €

Isolating transformers w. low inrush current, type Block STEU 160/23 with combination base plate

Suitable for rail mounting (TH-35).

Insulation class: B.

Connection: spring force terminals, PE 6.3 x 0.8.

Ambient temperatures: max. 40 °C.

Dimensions: A 96, B 102, C 104, D 84, E 87, F 56 mm

Weight: 2.9 kg.


Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 230/400 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 86 %
Length 96 mm
Width 102 mm
Height 104 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back