STEU 100/24 | Block

Control and isolating transformer, 100 VA, 12 V/12 V, 86 %, STEU 100/24

Order No.: 40C1756
EAN: 4099891344306
MPN:
STEU 100/24
Series: STEU
STEU 100/24 Block Power Transformers Image 1
STEU 100/24 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.3556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.3556 €

Safety transformers w. low inrush current, type Block STEU 100/24 with combination base plate


Suitable for rail mounting (TH-35).

Insulation class: B.

Connection: spring force terminals, PE 6.3 x 0.8.

Ambient temperatures: max. 40 °C.

Dimensions: A 84, B 85, C 96, D 64, E 64, F 54.5 mm

Weight: 2.1 kg.

Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230/400 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 86 %
Length 84 mm
Width 85 mm
Height 96 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back