STE 63/4/24 | Block

Control and safety transformer, 63 VA, 24 V, 87 %, STE 63/4/24

Order No.: 42C1236
EAN: 4099891345280
MPN:
STE 63/4/24
Series: STE
STE 63/4/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.721 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.721 €
Technical specifications
Filter Property Value
Output power 63 W
Primary voltage 400 V
Secondary voltage (1) 24 V
efficiency 87 %
Length 78 mm
Width 85 mm
Height 88 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes