STE 500/4/24 | Block

Control and safety transformer, 500 VA, 24 V, 93 %, STE 500/4/24

Order No.: 42C1233
EAN: 4099891345259
MPN:
STE 500/4/24
Series: STE
STE 500/4/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.9239 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
100.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.9239 €
Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 400 V
Secondary voltage (1) 24 V
efficiency 93 %
Length 120 mm
Width 124 mm
Height 121 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes