STE 500/23/24 | Block
Control and safety transformer, 500 VA, 24 V, 93 %, STE 500/23/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9239 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 500 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| efficiency | 93 % | |
| Length | 120 mm | |
| Width | 124 mm | |
| Height | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |