STE 1000/4/23 | Block

Control and safety transformer, 1 kVA, 230 V, 94 %, STE 1000/4/23

Order No.: 42C1218
EAN: 4099891345105
MPN:
STE 1000/4/23
Series: STE
STE 1000/4/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.6048 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
154.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.6048 €
Technical specifications
Filter Property Value
Output power 1 kW
Primary voltage 400 V
Secondary voltage (1) 230 V
efficiency 94 %
Length 150 mm
Width 156 mm
Height 143 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes