STE 100/23/24 | Block
Control and safety transformer, 100 VA, 24 V, 87 %, STE 100/23/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6083 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.61 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6083 €
5 pcs.
53.2049 €
*incl. VAT plus shipping costs
Subject to prior sale
Control- and safety isolating transformer, STE 100/23/24, Block
As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
Features
- Very good switch-on behaviour thanks to reduced starting currents
- High power density due to a compact construction design
- Primary side ±5 % tappings for voltage adjustment
- Very good corrosion protection and low noise thanks to vacuum impregnation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 100 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| efficiency | 87 % | |
| Length | 84 mm | |
| Width | 85 mm | |
| Height | 96 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |