ST 800/4/23 | Block

Control and isolating transformer, 800 VA, 230 V, 92 %, ST 800/4/23

Order No.: 40C1736
EAN: 4099891344252
MPN:
ST 800/4/23
Series: ST
ST 800/4/23 Block Power Transformers Image 1
ST 800/4/23 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.7049 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.7049 €

Control or safety/isolating transformers w. low inrush current, type Block ST.

Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570

With rated power 800 VA, type ST 800.

Technical specifications
Filter Property Value
Output power 800 W
Primary voltage 400 V
Secondary voltage (1) 230 V
efficiency 92 %
Length 150 mm
Width 128 mm
Height 148 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back