ST 630/69/23 | Block

Control and isolating transformer, 630 VA, 230 V, 92 %, ST 630/69/23

Order No.: 42C1213
EAN: 4099891345051
MPN:
ST 630/69/23
Series: ST
ST 630/69/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.5177 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
104.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.5177 €
Technical specifications
Filter Property Value
Output power 630 W
Primary voltage 690 V
Secondary voltage (1) 230 V
efficiency 92 %
Length 150 mm
Width 111 mm
Height 148 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back