ST 63/69/23 | Block

Control and isolating transformer, 63 VA, 230 V, 84 %, ST 63/69/23

Order No.: 42C1211
EAN: 4099891345037
MPN:
ST 63/69/23
Series: ST
ST 63/69/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4913 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.4913 €
Technical specifications
Filter Property Value
Output power 63 W
Primary voltage 690 V
Secondary voltage (1) 230 V
efficiency 84 %
Length 78 mm
Width 60 mm
Height 89 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back