ST 63/4/42 | Block
Control and isolating transformer, 63 VA, 42 V, 84 %, ST 63/4/42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4913 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 63 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 42 V | |
| efficiency | 84 % | |
| Length | 78 mm | |
| Width | 60 mm | |
| Height | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |