ST 63/4/23 | Block

Control and isolating transformer, 63 VA, 230 V, 84 %, ST 63/4/23

Order No.: 40C177
EAN: 4099891344368
MPN:
ST 63/4/23
Series: ST
ST 63/4/23 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8027 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.8027 €
Technical specifications
Filter Property Value
Output power 63 W
Primary voltage 400 V
Secondary voltage (1) 230 V
efficiency 84 %
Length 78 mm
Width 60 mm
Height 89 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back