ST 500/23/23 | Block
Control and isolating transformer, 500 VA, 230 V, 91 %, ST 500/23/23
Unit Price (€ / pc.)
113.5855 € *
Available: 9 pcs.
Total Price:
113.59 € *
Price list
Quantity
Price per unit*
1 pcs.
113.5855 €
3 pcs.
110.1821 €
10 pcs.
106.3979 €
*incl. VAT plus shipping costs
Subject to prior sale
Control or safety/isolating transformers w. low inrush current, type Block ST.
Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570
With rated power 500 VA, type ST 500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 500 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 91 % | |
| Length | 120 mm | |
| Width | 122 mm | |
| Height | 123 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |