ST 400/4/24 | Block

Control and isolating transformer, 400 VA, 24 V, 91 %, ST 400/4/24

Order No.: 42C1203
EAN: 4099891344955
MPN:
ST 400/4/24
Series: ST
ST 400/4/24 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.4480 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.4480 €
Technical specifications
Filter Property Value
Output power 400 W
Primary voltage 400 V
Secondary voltage (1) 24 V
efficiency 91 %
Length 120 mm
Width 110 mm
Height 123 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back